T50I0UVC2

HellermannTyton
329-T50I0UVC2
T50I0UVC2

制造商:

说明:
电缆束带 PA66UV, BLACK, 100/PKG

产品属性 属性值 选择属性
HellermannTyton
产品种类: 电缆束带
RoHS:  
Cable Ties
Standard Cable Ties
Black
UV Resistant
Polyamide (PA66), Nylon 6.6
305 mm
4.6 mm
50 lbs
UL-ZODZ2.E64139
商标: HellermannTyton
最大光束直径: 80 mm
封装: Bulk
系列: T50
工厂包装数量: 100
子类别: Wire & Cable Management
零件号别名: 089306179726 111-05256
单位重量: 2.087 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T18/30/40/50 Standard Cable Ties

HellermannTyton T18/30/40/50 Standard Cable Ties are engineered for maximum performance and constructed from 100% high-quality plastic for efficient recycling. The T series cable ties feature internal serration for a strong grip, providing a positive hold on wire and cable bundles. The cable ties' head design guarantees high 80N to 225N tensile strength with a low insertion force. The bent tail design allows for quick and simple insertion. The HellermannTyton T18/30/40/50 Standard Cable Ties offer consistent and safe installation manually or with optional tensioning tools.

UV Stabilized Cable Ties

HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.

供货情况

库存:
200 可于 5 天后发货
最少: 100   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2.0453 ¥204.53
¥1.9323 ¥1,932.30
¥1.8193 ¥3,638.60