12026

Heyco
836-12026
12026

制造商:

说明:
电缆固定件和配件 CHSR R-16 NATURAL Cable HOLDER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Cable Holder
Nylon 6.6
Natural
商标: Heyco
产品: Cable Supports
系列: HEYClip Cable Holders - Snap Rivet Mount
工厂包装数量: 1000
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.9663 ¥3.97
¥3.3109 ¥33.11
¥3.1075 ¥77.69
¥2.9493 ¥147.47
¥2.825 ¥282.50
¥2.6442 ¥661.05
¥2.5199 ¥1,259.95
¥2.3617 ¥2,361.70
¥2.3165 ¥4,633.00