16012

Heyco
836-16012
16012

制造商:

说明:
电缆束带 HLT-1/2-6 GRN

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
商标: Heyco
系列: HLT
工厂包装数量: 50
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

HLT Hook & Loop Ties

Heyco HLT Hook and Loop Ties optimize cable management by providing an easy way to bundle multiple cables together. These reusable ties are made from nylon for durability, withstanding more than 5000 peel cycles. The series is available in a wide variety of colors, with widths of 0.5" or 0.75" and lengths ranging from 6" to 24". Heyco HLT Hook and Loop Ties are suitable for a temperature range of -20°C to +80°C. Applications include data center servers, rack enclosures, and HVAC wire routing.

供货情况

库存: