2055

Heyco
836-2055
2055

制造商:

说明:
垫圈和套管 UB 500 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 垫圈和套管
RoHS:  
Bushings
Universal Bushing
12.7 mm
3.2 mm
Cables, Wires
Absorb vibration and cushion and insulate cables, tubing, hoses or shafts. Locking fingers in fractional increments up to the maximum panel thickness, Fingertip pressure snap-locks the bushing into its mounting hole.
Nylon
Black
UL 94 V-2
商标: Heyco
系列: UB
工厂包装数量: 15000
子类别: Wire & Cable Management
单位重量: 28 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8547900090
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Universal Bushings

Heyco Universal Bushings absorb vibration while cushioning and insulating cables, tubing, hoses, and shafts. These bushings feature locking fingers in fractional increments up to the maximum panel thickness, and fingertip pressure snap-locks the bushing into its mounting hole. Specifications include nylon 6/6 construction, a UL 94V-2 flammability rating, and a wide operating temperature range of -18°C to +105°C. Heyco Universal Bushings are suitable for commercial and industrial refrigeration equipment, commercial ventilation, small electrical appliances, and power boilers.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

库存量: 884

库存:
884
可立即发货
在途量:
15,000
预期 2026/10/21
生产周期:
6
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.86897 ¥0.87
¥0.68591 ¥6.86
¥0.64297 ¥16.07
¥0.61698 ¥30.85
¥0.58195 ¥58.20
¥0.54692 ¥136.73
¥0.52093 ¥260.47
¥0.49494 ¥494.94
¥0.46895 ¥1,172.38