2083

Heyco
836-2083
2083

制造商:

说明:
垫圈和套管 SB 687-8 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 垫圈和套管
RoHS:  
Bushings
Snap Bushing
17.4 mm
3.2 mm
12.7 mm
Cables, Wires
Locking fingers snap into holes with fingertip pressure, Locking fingers in fractional increments up to the maximum panel thickness, Withstand a push back force of 35 pounds
Nylon
Black
UL 94 V-2
商标: Heyco
系列: Snap Bushings
工厂包装数量: 7500
子类别: Wire & Cable Management
单位重量: 19 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nylon Bushings

Heyco Nylon Bushings insulate and mechanically protect electrical and telecommunications cables, tubing, hoses, ropes, and utility lines. These bushings offer single to multiple-step locking for a range of panel thicknesses and are available within a mounting hole diameter range of 4.7mm to 63.5mm. Locking features include fingertip-pressure snap-locks, locking fingers, and flexible shutters.

Reducer Snap Bushings

Heyco Reducer Snap Bushings are made of 6/6 nylon and have a mounting diameter of 6.4mm (0.250") to 152.4mm (6"). These bushings convert raw-edged holes to smooth, neat, and insulated holes. Locking fingers snap into holes with fingertip pressure. The bushings withstand a pushback force of 35 pounds. They are available in multiple sizes for design flexibility. Heyco Reducer Snap Bushings are designed to insulate and mechanically protect electrical and telecommunications cables, tubing, hose, rope, and utility lines.

库存量: 9,830

库存:
9,830 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.13 ¥1.13
¥0.92886 ¥9.29
¥0.87688 ¥21.92
¥0.8249 ¥41.25
¥0.78987 ¥78.99
¥0.73789 ¥184.47
¥0.70399 ¥352.00
¥0.66896 ¥668.96
¥0.63393 ¥1,584.83