23102B

Heyco
836-23102B
23102B

制造商:

说明:
电缆束带 NT-18-039 HS BLACK

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Heyco
系列: NT
工厂包装数量: 1000
子类别: Wire & Cable Management
商标名: Nytye
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
MXHTS:
3926909988
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nytye® Heat-Stabilized Nylon Cable Ties

Heyco Nytye® Heat-Stabilized Nylon Cable Ties feature smooth, radiused edges that prevent cutting into the cable insulation. These cable ties offer a bent tip for easy pickup and insertion around small bundles, and V-shaped raised ridges on the tip provide a sure grip. The Nytye® heat-stabilized nylon cable ties provide a one-piece design that reduces cost and installation time. These cable ties come with close, evenly spaced teeth that permit fine adjustment from 0.025" (0.6mm) on the smallest Nytyes to 0.063" (1.6mm) on the largest. The Nytye® cable ties feature a heat-stable material for higher-temperature applications with an operating temperature range up to 221°F (105°C).    

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存: