2653

Heyco
836-2653
2653

制造商:

说明:
导管配件和附件 DP 562 BLK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
Black
商标: Heyco
安装孔大小: 14.3 mm
面板厚度: 3.2 mm
系列: DP
工厂包装数量: 15000
子类别: Wire & Cable Management
单位重量: 2.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

库存量: 29,259

库存:
29,259
可立即发货
在途量:
45,000
预期 2026/9/23
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.2204 ¥1.22
¥0.678 ¥6.78
¥0.63393 ¥15.85
¥0.5989 ¥29.95
¥0.57291 ¥57.29
¥0.53901 ¥134.75
¥0.51302 ¥256.51
¥0.46895 ¥468.95
¥0.40793 ¥1,019.83