2704

Heyco
836-2704
2704

制造商:

说明:
导管配件和附件 DP 875 WHITE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Hole Plugs
Dome Plug
Nylon
White
商标: Heyco
安装孔大小: 22.2 mm
面板厚度: 3.2 mm
系列: Dome Plugs
工厂包装数量: 10000
子类别: Wire & Cable Management
单位重量: 5 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
美国
发货时,国家/地区可能会发生变化。

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Dome & Vent Plugs

Heyco Dome and Vent Plugs close unneeded panel holes and electrical knockouts, offering quick and easy installation. The plugs feature a convex, matte finish head with an approximate 1.6mm (0.062") thickness that tapers to a thin edge with locking fingers in fractional increments up to the maximum panel thickness [6.4mm (0.250")]. The Heyco Dome and Vent Plugs offer a UL 94V-2 flammability rating and -40°C to +105°C temperature range. The Vent plugs additionally permit the passage of air for ventilation and heat dissipation.

库存量: 18,937

库存:
18,937
可立即发货
在途量:
30,000
生产周期:
6
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.3899 ¥1.39
¥1.10401 ¥11.04
¥1.03395 ¥25.85
¥0.98084 ¥49.04
¥0.93903 ¥93.90
¥0.87688 ¥219.22
¥0.83394 ¥416.97
¥0.79891 ¥798.91
¥0.74806 ¥1,870.15