3341

Heyco
836-3341
3341

制造商:

说明:
电缆固定件和配件 WCUA 750 GRAY Tension Wire Clips

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Clip
商标: Heyco
产品: Cable Clips
系列: WCUA
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: HEYClip
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

HEYClip™ Vinyl U Style Tension Wire Clips

Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature an adhesive back mount and a compact design, making them suitable for many applications. These clips are designed to provide a cost-effective means of routing cable or tubing, and are made from general-purpose PVC. The PVC offers excellent NFPA fire and flame-resistant properties, ensuring these clips are strong enough for various environments. Heyco HEYClip™ Vinyl U Style Tension Wire Clips feature a UL 94V-0 flammability rating and a wide operating temperature range of -29°C to +66°C.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.2095 ¥9.21
¥7.7518 ¥77.52
¥7.2659 ¥145.32
¥6.9269 ¥346.35
¥6.441 ¥644.10
¥6.1698 ¥1,233.96
¥6.0794 ¥3,039.70
¥5.9551 ¥5,955.10
¥5.8195 ¥11,639.00