3834

Heyco
836-3834
3834

制造商:

说明:
导管配件和附件 KOS-LT 625 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Hole Plugs
Liquid Tight Hole Plug
Thermoplastic Vulcanizate (TPV)
Black
商标: Heyco
安装孔大小: 15.9 mm
面板厚度: 3.2 mm
系列: TPE Liquid Tight Hole Plugs
工厂包装数量: 2500
子类别: Wire & Cable Management
单位重量: 15 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco® TPE Liquid Tight Hole Plugs

Heyco Heyco® TPE Liquid Tight Hole Plugs feature oil-tight, rain-tight, and submersible sealing options. These hole plugs are available in multiple nominal sizes that fit true-size mounting holes from 0.5" (12.7mm) to 1" (25.4mm). The TPE liquid-tight hole plugs are available in three trade sizes to fit 1/2" to 1" knock-out holes. These hole plugs lock firmly in boxes with thicknesses from .03" (0.8mm) to .13" (3.2mm). The TPE liquid-tight hole plugs exhibit a 94V-0 flammability rating and operate over a temperature range of -60°C to 135°C. These hole plugs are UL certified for outdoor applications.

库存量: 2,842

库存:
2,842 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.6389 ¥9.64
¥9.0287 ¥90.29
¥8.2038 ¥205.10
¥7.6727 ¥383.64
¥7.1755 ¥717.55
¥6.554 ¥1,638.50
¥6.1359 ¥3,067.95
¥5.7291 ¥5,729.10
¥5.7178 ¥14,294.50