8403

Heyco
836-8403
8403

制造商:

说明:
导管配件和附件 1/2 GRAY STRAIGHT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Conduit Fittings
Fittings
Hex Standoff
1/2 in NPT
16 mm
Nylon 6.6
Gray
1/2 in
商标: Heyco
IP 等级: IP68
安装孔大小: 22.2 mm
系列: HFC
工厂包装数量: 500
子类别: Wire & Cable Management
商标名: Heyco-Flex
单位重量: 30 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Heyco-Flex™ Liquid Tight Conduit Fittings

Heyco Heyco-Flex™ Liquid Tight Conduit Fittings are designed for use with flexible, non-metallic Liquid Tight Heyco-Flex I Conduit and Heyco-Flex II Tubing. No disassembly of these Heyco conduit fittings is required. The installer can push the conduit or tubing onto the ferrule, then tighten the domed sealing nut. The completed assembly can be secured in the panel using the locknut or into an NPT threaded hole. A convex ferrule ensures a liquid-tight seal. No threading of the conduit is needed for assembly, eliminating the risk of cutting the conduit and creating leak paths. The complex conduit/connector system is reusable, and the fittings are offered in multiple sizes. Heyco-Flex Liquid Tight Conduit Fittings are suitable for indoor/outdoor use by original equipment manufacturers or field installers.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

库存量: 3,474

库存:
3,474 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.2381 ¥16.24
¥13.9894 ¥139.89
¥13.1193 ¥327.98
¥12.3283 ¥616.42
¥11.7294 ¥1,172.94
¥10.9384 ¥2,734.60
¥10.509 ¥5,254.50
¥9.9892 ¥9,989.20
¥9.379 ¥23,447.50