8453

Heyco
836-8453
8453

制造商:

说明:
螺旋裹敷、套管、管线和导管 HF2 1" BLACK 100' COIL

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Heyco
产品种类: 螺旋裹敷、套管、管线和导管
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Tubings
Flexible, Liquid Tight, Convoluted
Polyvinyl Chloride (PVC)
25.4 mm
100 ft
Black
商标: Heyco
产品类型: Conduit & Tubing
系列: HF2
工厂包装数量: 1
子类别: Wire & Cable Management
商标名: Heyco-Flex
单位重量: 7.836 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3926909790
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heyco-Flex™ II Liquid Tight Tubing

Heyco Heyco-Flex™ II Liquid Tight Tubing is flexible, non-metallic liquid-tight electrical tubing suitable for high-vibration or flexing applications. Heyco-Flex II tubing offers maximum flexibility for extremely tight quarters and a smooth inside for easier wire pulling. This Heyco liquid-tight series is lightweight and cost-effective to install with rigid and flexible PVC construction. Heyco-Flex II resists corrosion, oil, water, and UV and is ideal for automotive equipment, fiber optics, computers/peripherals, and more.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

库存量: 23

库存:
23 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥2,032.3276 ¥2,032.33
¥1,946.6962 ¥19,466.96
¥1,938.5263 ¥96,926.32
100 报价