8490

Heyco
836-8490
8490

制造商:

说明:
导管配件和附件 HFC 1/2 S-TWIST BLK CONDUIT FITTING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Conduit Fittings
Fittings
Black
商标: Heyco
安装孔大小: 1/2 in
系列: HFC
工厂包装数量: 1000
子类别: Wire & Cable Management
商标名: Heyco-Flex
单位重量: 10 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8536900090
USHTS:
8536908510
JPHTS:
853690000
KRHTS:
8536909090
TARIC:
8547200090
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.2886 ¥9.29
¥7.8987 ¥78.99
¥7.4015 ¥185.04
¥7.0964 ¥354.82
¥6.8139 ¥681.39
¥6.3167 ¥1,579.18
¥6.0003 ¥3,000.15
¥5.6952 ¥5,695.20
¥5.3562 ¥10,712.40