8885

Heyco
836-8885
8885

制造商:

说明:
螺旋裹敷、套管、管线和导管 SCBS-1000 BLACK 100 FT

由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。

产品属性 属性值 选择属性
Heyco
产品种类: 螺旋裹敷、套管、管线和导管
发货限制:
 由于产品尺寸或重量的缘故,只可用美元购买才能运输到您所在的国家。
RoHS:  
Braided Sleeves
Polyester
26 mm
100 ft
Black
商标: Heyco
可燃性等级: UL 94 V-2
系列: Self-Closing Braided Sleeving
工厂包装数量: 1
子类别: Wire & Cable Management
单位重量: 9.525 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Self-Closing Braided Sleeving (SCBS)

Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1,289.3752 ¥1,289.38
¥1,250.0851 ¥12,500.85
¥1,234.1182 ¥30,852.96
¥1,214.8517 ¥60,742.59
100 报价