8891

Heyco
836-8891
8891

制造商:

说明:
其他工具 INSTALLATION TOOL SCBS-750

产品属性 属性值 选择属性
Heyco
产品种类: 其他工具
RoHS:  
Installation Tool
SCBS-750
商标: Heyco
产品类型: Hand Tools
系列: Self-Closing Braided Sleeving
工厂包装数量: 1
子类别: Tools
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8466100110
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Self-Closing Braided Sleeving (SCBS)

Heyco Self-Closing Braided Sleeving (SCBS) can be used on pre-terminated wires due to the self-closing concept. The maintenance is fast and effective by simply opening the SCBS, making adjustments, and reinstalling after service. The installation tool makes routing wire fast and easy. The 25% edge overlap allows coverage around inline connectors/plugs. The SCBS provides full cable flexibility in any direction even at low temperatures and the bundles can be flexed repeatedly without damage. Tough and cut-resistant sleeving is designed for protecting wire bundles and harnesses, hoses, tubing, and cable assemblies from mechanical damage and environmental hazards.

库存量: 389

库存:
389 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.0348 ¥18.03
¥16.7918 ¥83.96
¥15.3002 ¥153.00
¥14.7239 ¥368.10
¥12.7351 ¥6,367.55