9428

Heyco
836-9428
9428

制造商:

说明:
栅栏式接线端子 TB 1B FR WP-12P WHT WIRE PROT TERM BLOCK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 栅栏式接线端子
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Barrier Terminal Blocks
White
TB
商标: Heyco
产品类型: Barrier Terminal Blocks
工厂包装数量: 250
子类别: Terminal Blocks
单位重量: 20 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

TB Wire Protector Terminal Blocks

Heyco TB Wire Protector Terminal Blocks are designed to securely connect solid or stranded wires without crimp terminals or soldering, thanks to an integrated wire protector flap that prevents conductor damage during installation. The screw-to-screw design ensures that both input and output wires are firmly fastened, enabling easy standardization of solid-wire cordsets across applications. These rugged terminal blocks come in a modern, low-profile form factor that saves space while maintaining a "dead front" design with no exposed metal parts for improved electrical safety. All models are rated for 300V (450V in Europe) and use galvanized steel screws and nickel- or tin-plated brass inserts for reliability and long-term performance. Heyco TB Wire Protector Terminal Blocks are constructed from nylon 6/6 materials and feature a UL 94V-2 flammability rating.

供货情况

库存: