C2080-P

Heyco
836-C2080-P
C2080-P

制造商:

说明:
导管配件和附件 LTBP 1375-250 BLACK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Hole Plugs
Liquid Tight Break-Thru Plug
Nylon
Black
商标: Heyco
系列: Liquid Tight Break-Thru Plugs
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: HEYCo-molded
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEYco-molded Liquid Tight Break-Thru Plugs

Heyco HEYco-molded™ Liquid Tight Break-Thru Plugs consist of co-molded nylon and elastomer parts functioning as liquid-tight plugs that maintain an IP67/68 rating even after being pierced by wire, cable, or tubing in order to function as bushings.  These HEYco-molded plugs from Heyco are designed for use in panels ranging in size from 0.5mm to 6.4mm (.020" to .250"). When used as a plug, this product provides light-tight closure. When pierced, the plug functions as a liquid-tight bushing that converts raw-edged holes to smooth, neat, and insulated holes. The plugs also insulate and mechanically protect electrical and telecommunications cable, tubing, hose, rope, and utility lines.

库存量: 87

库存:
87 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥18.4981 ¥18.50
¥15.7183 ¥157.18
¥14.6787 ¥293.57
¥13.9894 ¥699.47
¥13.0289 ¥1,302.89
¥12.4187 ¥2,483.74
¥11.8085 ¥5,904.25
¥11.2887 ¥11,288.70
¥10.509 ¥21,018.00