H8528

Heyco
836-H8528
H8528

制造商:

说明:
导管配件和附件 HPASC 2 NPT-54mm IP66

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Conduit Fittings
Fittings
Fitting, Loom Tubing
NPT 2 in
62 mm
Nylon
Black
商标: Heyco
IP 等级: IP66
系列: Nylon Conduit Fittings - Straight-Thru
工厂包装数量: 25
子类别: Wire & Cable Management
单位重量: 4 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Straight-Thru Nylon Conduit Fittings

Heyco Straight-Thru Nylon Conduit Fittings are designed for flexible corrugated Nylon conduit and tubing. These Heyco Nylon conduit fittings require no disassembly. Instead, the installer pushes the conduit or tubing into the fitting, then tightens the domed sealing nut. These Straight-Thru fittings feature a silicone sealing gland to ensure a liquid-tight seal. No threading of the conduit or tubing is needed to install the fittings, eliminating the risk of cutting the conduit and creating leak paths.

EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

库存量: 5

库存:
5 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.2362 ¥91.24
¥81.6425 ¥816.43
¥69.3142 ¥1,732.86
¥69.156 ¥3,457.80
¥65.8451 ¥6,584.51
¥63.5286 ¥15,882.15
¥60.8844 ¥30,442.20
¥58.4775 ¥58,477.50
2,500 报价