H8616

Heyco
836-H8616
H8616

制造商:

说明:
导管配件和附件 HPASC3/4 NPT-90-28mm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 导管配件和附件
RoHS:  
Conduit Fittings
Angled Fittings
Elbow, 90 Degree
NPT 3/4 in
76 mm
Nylon
Black
商标: Heyco
系列: HPASC
工厂包装数量: 250
子类别: Wire & Cable Management
单位重量: 25 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3917400000
USHTS:
3926909989
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HVAC & Refrigeration Industry Solutions

Heyco HVAC and Refrigeration Industry Solutions feature engineered components designed to meet fastening, mounting, and wire management needs. The comprehensive selection of products includes conduit, tubing, conduit fittings, plugs, grommets, bushings, cable ties, mounting accessories, and connectors. These durable components are made from nylon, polyvinyl chloride (PVC), thermoplastic rubber, stainless steel, aluminum, nickel-plated brass, and more. The product line for Heyco HVAC and Refrigeration Industry Solutions is designed to withstand the demands of commercial and manufacturing applications.

库存量: 35

库存:
35 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥57.3249 ¥57.32
¥48.6352 ¥486.35
¥46.4882 ¥1,162.21
¥39.7082 ¥3,970.82
¥39.6178 ¥9,904.45
¥38.872 ¥19,436.00
¥38.0471 ¥38,047.10
¥37.3917 ¥93,479.25