M3201GW

Heyco
836-M3201GW
M3201GW

制造商:

说明:
电缆密封套、应变消除装置和线夹 LTCG LL1/2 NPT GRY 6-3.8MM N/N

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cord Grips
Cord Grips
Gray
Heyco-Tite Liquid Tight Cordgrips
商标: Heyco
螺丝/螺纹大小: NPT 1/2 in
工厂包装数量: 500
子类别: Wire & Cable Management
单位重量: 18 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Liquid Tight Cordgrips

Heyco Liquid Tight Cordgrips offer strain relief and leak protection for demanding applications requiring a liquid-tight solution for wire management. Options include various materials and styles, including nylon, stainless steel, aluminum, nickel-plated brass, straight-thru or 90°, and single or multiple cables. Heyco Liquid Tight Cordgrips are approved for NEMA 4, 4X, 6, and 6P applications.

Fastener Applications in Commercial ESS

PEM Fastener Applications in Commercial Energy Storage Systems (ESS) include fasteners for every component of a battery ESS. PEM fasteners are IP-rated for ingress protection and fully tested to protect electric vehicle (EV) components from the elements. The fasteners expand and contract to keep joints sealed after thermal expansion. PEM mechanical bolted joints are easy to disassemble and reassemble. Reliable current-conducting joints join busbars, handling high current loads while maintaining low electrical resistance. PEM fasteners are designed to join lighter-weight, dissimilar metals.

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥20.7581 ¥20.76
¥17.7184 ¥177.18
¥16.5884 ¥414.71
¥15.8087 ¥790.44
¥15.029 ¥1,502.90
¥14.7691 ¥3,692.28
¥12.5091 ¥6,254.55
¥11.8085 ¥29,521.25