M3317GBQ-SM

Heyco
836-M3317GBQ-SM
M3317GBQ-SM

制造商:

说明:
电缆密封套、应变消除装置和线夹 SMCG 1 1/2 USE-2

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cord Grips
Heyco-Tite Solar Masthead II
商标: Heyco
工厂包装数量: 50
子类别: Wire & Cable Management
单位重量: 131.544 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8547200000
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Solar Masthead™ II Cordgrips

Heyco Solar Masthead™ II Cordgrips use an integral sealing ring to provide a superior seal at the clearance or threaded mounting hole location, every time. Skinned-over glands offer the flexibility to use from 1 to 31 of the available holes while still providing a liquid-tight seal around the wire. These IP68 NPT hubs are approved for NEMA 4, 4X, 6, and 6P applications. The UV-resistant nylon construction with TPE sealing gland resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. The Masthead II series offers generous wrenching flats for ease of assembly. They are provided with an assembled metal locknut, and no disassembly is required for installation. Heyco Solar Masthead II Cordgrips are designed for solar rooftop or combiner box installations and are suitable for use with USE-2 and PV cables.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

库存量: 83

库存:
83 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥221.028 ¥221.03
¥187.693 ¥1,876.93
¥175.8732 ¥4,396.83
¥167.4547 ¥8,372.74
¥158.1661 ¥15,816.61
¥149.8154 ¥37,453.85
¥145.0355 ¥72,517.75