S6404

Heyco
836-S6404
S6404

制造商:

说明:
电缆固定件和配件 SUNRUNNER 2 CBL CLIP COMMERCIAL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Clip
Clip-On
Steel
12 mm
33 mm
商标: Heyco
用于: Commercial solar mounting frames
高度: 11.4 mm
产品: Cable Clips
系列: SunRunner 2
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 7 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

SunRunner 2 & 2-R Clips

Heyco HEYClip™ SunRunner™ 2 and 2-R Cable Clips are designed to hold Micro-Inverter cables from 0.413" to 0.472" (10.5mm to 12.0mm) in diameter.  SunRunner neatly dresses cables on PV panels or along mounting frame channels from 0.060" to 0.250" (1.5mm to 6.4mm) thick. Features include an "S" hook clip design to fit a wide range of extruded aluminum profiles and smooth clip edges that prevent damage to cable insulation. Constructed from heat-treated 410 stainless steel,  SunRunner™ 2 and 2-R Cable Clips provide excellent strength and corrosion protection for outdoor exposure. The Heyco SunRunner 2 series is designed for commercial solar mounting frames such as the ones used by Unirac, solar mount, and mountain systems. SunRunner 2-R is designed for residential-grade racking systems.

供货情况

库存:
无库存
生产周期:
6 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥10.8593 ¥10.86
¥9.2886 ¥92.89
¥8.6784 ¥173.57
¥8.2716 ¥413.58
¥7.7405 ¥774.05
¥7.2546 ¥1,450.92
¥7.0173 ¥3,508.65
¥6.6783 ¥6,678.30
¥6.2602 ¥12,520.40