S6407

Heyco
836-S6407
S6407

制造商:

说明:
电缆固定件和配件 SUNRUNNER EZ CABLE CLIP .97X.50X.41

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Clip
Clip-On
Steel
7.6 mm
12.7 mm
24.6 mm
商标: Heyco
系列: Solar Cable Clips
高度: 9.9 mm
封装: Bulk
产品: Cable Clips
系列: HEYClip SunRunner Cable Clips for 1-2 Cables
工厂包装数量: 100
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
7326901990
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Heyco HEYClip SunRunner Cable Clip

New model with double-compression design available for thicker module frames.

Heyco
HEYClip SunRunner Cable Clips
are designed to provide a better method for PV module wire management and may be used wherever single or multiple cable management is needed. They accommodate from (1) 12 gauge USE-2 to (2) 10 gauge PV-1000 solar wires, as well as other cables from .20˝ (5, 0 mm) to .30˝ (7,6 mm) in diameter. Locking tabs securely fasten Heyco's SunRunner Cable Clip to module extrusions or other panels. HEYClip SunRunner 90º Cable Clips are designed to mount at a 90º angle to the original HEYClip SunRunner. The SunRunner 90° will accommodate a single cable from .20˝ (5,0 mm) to .30˝ (7,6 mm). HEYClip SunRunner 90° is designed for use with PV modules mounted in the “landscape” mode. PV modules with shorter than normal junction box cables cannot be dressed out to the sides of the module. The HEYClip SunRunner 90° will allow the junction box cables to be run to the adjacent modules across the short side of the PV module frame.

HEYClip™ SunRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables are robust double-compression cable clips that securely hold up to two cables with diameters from 5.1mm to 7.6mm. HEYClip SunRunner Cable Clips for 1-2 Cables are designed to provide a better way to manage photovoltaic (PV) module wires. These Heyco clips can be used wherever single- or multi-cable management is needed. The SunRunner Vidrio™ clips are designed to mount directly onto a glass panel using only compression force. The SunRunner EZ is designed for thicker module frames up to 6.4mm thick

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

库存量: 113

库存:
113 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.8987 ¥7.90
¥6.6557 ¥66.56
¥6.2376 ¥124.75
¥5.9325 ¥296.63
¥5.65 ¥565.00
¥5.2884 ¥1,057.68
¥5.0398 ¥2,519.90
¥4.9042 ¥4,904.20
¥4.5878 ¥9,175.60

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥4.6895
最小:
1