S6447x

Heyco
836-S6447X
S6447x

制造商:

说明:
电缆固定件和配件 SUNRUNNER EZ CLIP BULK-EX-TAB

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
商标: Heyco
系列: HEYClip SunRunner Cable Clips for 1-2 Cables
工厂包装数量: 3000
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 32 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEYClip™ SunRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables are robust double-compression cable clips that securely hold up to two cables with diameters from 5.1mm to 7.6mm. HEYClip SunRunner Cable Clips for 1-2 Cables are designed to provide a better way to manage photovoltaic (PV) module wires. These Heyco clips can be used wherever single- or multi-cable management is needed. The SunRunner Vidrio™ clips are designed to mount directly onto a glass panel using only compression force. The SunRunner EZ is designed for thicker module frames up to 6.4mm thick

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存:
无库存
生产周期:
最少: 3000   倍数: 3000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥3.5708 ¥10,712.40