S6486

Heyco
836-S6486
S6486

制造商:

说明:
电缆束带 SUNBUNDLER 6 100/BAG

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆束带
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Cable Ties
Crimp Lock
Black
Vinyl
152 mm
560 N
商标: Heyco
最大光束直径: 39.4 mm
系列: SunBundler
工厂包装数量: 100
子类别: Wire & Cable Management
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SunBundler™ Crimp Lock Cable Ties

Heyco SunBundler™ Crimp Lock PVC Coated Stainless Steel Wire Cable Ties are designed for solar installations. These cable ties are extremely durable and crafted from aircraft-grade stainless steel and jacketed with UV-protected vinyl. Heyco SunBundler Crimp Lock Cable Ties feature a tin-plated copper crimp for easy field installation. Standard wire cutters can be used to crimp the sleeve and cut excess wire. The cable ties are available in lengths from 8" to 14" and offer a minimum tensile strength of 100 pounds.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存: