S6489

Heyco
836-S6489
S6489

制造商:

说明:
电缆固定件和配件 SUNRUNNER 2-S-EZ 1.14X.50" BULK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Clip
Clip-On
Steel
12 mm
商标: Heyco
产品: Cable Clips
系列: SunRunner
工厂包装数量: 2000
子类别: Wire & Cable Management
商标名: HEYClip
单位重量: 24 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
3926909990
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEYClip™ SunRunner® 2-S Cable Clips

Heyco HEYClip™ SunRunner® 2-S Cable Clips are designed to hold micro-inverter (0.413" to 0.472") cables and module cables up to 0.3" in diameter for rail-less mounting systems. These cable clips are constructed from heat-treated 410 stainless steel for excellent strength and corrosion protection for outdoor exposure. The 2-S cable clips feature smooth edges that prevent cable damage during installation. These cable clips are made for panel and cable retention up to 15lbs. The 2-S cable clips install cables on PV panels or module frames with thicknesses from 0.050" to 0.250".

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

供货情况

库存:
无库存
生产周期:
最少: 2000   倍数: 2000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥4.633 ¥9,266.00