S6547

Heyco
836-S6547
S6547

制造商:

说明:
电缆固定件和配件 REVRUNNER CLIP 304SS .97X.50 BULK

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆固定件和配件
RoHS:  
Cable Mounts
Cable Clip
Clip-On
Stainless Steel
12.7 mm
24.6 mm
商标: Heyco
产品: Cable Clips
系列: RevRunner
工厂包装数量: 4000
子类别: Wire & Cable Management
商标名: HEYClip
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HEYClip™ RevRunner® Cable Clips for 1-2 Cables

Heyco HEYClip™ RevRunner® Cable Clips for 1-2 Cables are double-compression and straight-thru design cable clips for panels up to 0.120" thickness. These cable clips are oriented in design with the cables hidden inside the PV module frame. These HEYClip cable clips come with the ability to hold 1 or 2 cables from 0.20" to 0.33" thickness. This cable clip is installable on PV module frames or other areas with materials of 0.06" to 0.13" thickness. Heyco HEYClip™ RevRunner Cable Clips are made up of 304 stainless steel of 0.25" thickness. These cable clips operate at a -40°C to +300°C temperature range.

Engineered Component Solutions for Solar Industry

Heyco Engineered Component Solutions for the Solar Industry are designed to optimize wire and cable management while providing complete cable protection in solar installations. The Heyco solar solutions include top rail clips, photovoltaic (PV) module clips, and bundling products. These cable ties, straps, cordgrips, cable hangers, and cable clips are available in a wide variety of sizes, shapes, and materials to fit specific application needs.

库存量: 775

库存:
775 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥7.3789 ¥7.38
¥6.2263 ¥62.26
¥5.8421 ¥146.05
¥5.5596 ¥277.98
¥5.2884 ¥528.84
¥4.9607 ¥1,240.18
¥4.7234 ¥2,361.70
¥4.3279 ¥4,327.90
¥3.955 ¥15,820.00