V3231

Heyco
836-V3231
V3231

制造商:

说明:
电缆密封套、应变消除装置和线夹 LTCG 1/2 V-0 BLACK HALOGEN FREE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Heyco
产品种类: 电缆密封套、应变消除装置和线夹
RoHS:  
Cord Grips
Cord Grips
Black
Nylon
11.4 mm
LTCG
商标: Heyco
长度: 43.2 mm
工厂包装数量: 1500
子类别: Wire & Cable Management
商标名: Heyco-Tite
单位重量: 36 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
3926909090
CAHTS:
8547200000
USHTS:
3926909989
TARIC:
8547200090
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Data Center Solutions

Heyco Data Center Solutions feature products that optimize cable management in rack enclosures. The quick and efficient data center solutions include cordgrips, cable ties, connectors, PCB supports, and mounting clips. This lineup is designed to protect signal integrity, improve thermal performance, and protect cables against abrasion. These Heyco data center products keep systems organized and ensure data moves at full speed.

Halogen-Free Liquid Tight Cordgrips

Heyco Halogen-Free Liquid Tight Cordgrips are molded from nylon 6/6, which will not burn or produce toxic fumes in the event of a fire. The IP68-rated series is approved for NEMA 6 and 6P applications and resists salt water, weak acids, gasoline, alcohol, oil, grease, and common solvents. Heyco Halogen-Free Liquid Tight Cordgrips feature a sealing nut assembly with a ratchet design that protects against vibration and provides a firm grip on the cable.

Liquid Tight Straight-thru Cordgrips

Heyco Liquid Tight Straight-thru Cordgrips for flexible cords can be used in clearance or threaded holes.

库存量: 5,684

库存:
5,684 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥16.4189 ¥16.42
¥14.1589 ¥141.59
¥13.1984 ¥329.96
¥12.5995 ¥629.98
¥11.9893 ¥1,198.93
¥11.2887 ¥2,822.18
¥10.5994 ¥5,299.70
¥9.8988 ¥9,898.80
¥9.379 ¥14,068.50