AP105-DF65-2428S

Hirose Connector
798-AP105-DF65-2428S
AP105-DF65-2428S

制造商:

说明:
电源到板 DF65 APP

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 电源到板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power to the Board
+ 105 C
Accessories
DF65
Bulk
SnapBee
商标: Hirose Connector
最小工作温度: - 40 C
工厂包装数量: 1
子类别: Power Connectors
线规最大值: 24 AWG
线规最小值: 28 AWG
零件号别名: 9014630000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8536694040
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DF65 1.7mm Pitch Board-to-Wire Connectors

Hirose Electric DF65 1.7mm Pitch Board-to-Wire Connectors are low-profile components featuring enhanced contact reliability and locking structure. The locking structure reinforces the connection between the wire side and the header. This secure connection prevents misalignment of the wire side due to improper wire routing. DF65 connectors offer a vertical mating style that reduces assembly time and maximizes board space. The two-point contact structure of Hirose DF65 Connectors provides high reliability, a low mated height of 1.8mm, and an effective mating length of 0.35mm. The DF65 1.7mm Pitch Board-to-Wire Connectors are ideal for use in power supplies.

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

供货情况

库存: