DF1B-2022PCF

Hirose Connector
798-DF1B-2022PCF
DF1B-2022PCF

制造商:

说明:
集管和线壳 20-22AWG PIN CONTACT TIN PLATING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Contacts
Crimp
Pin (Male)
Tin
DF1B
22 AWG to 20 AWG
- 35 C
+ 85 C
Reel
Cut Tape
商标: Hirose Connector
触点材料: Phosphor Copper
绝缘电阻: 1 GOhms
产品类型: Headers & Wire Housings
工厂包装数量: 10000
子类别: Headers & Wire Housings
电压额定值: 250 V
零件号别名: 541-0259-9-00
单位重量: 148 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PRODUCT DELAYS POSSIBLE

This part number is manufactured in Japan.

The supplier has reported that the production of this part
number has been affected.

The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.

For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:

www.mouser.com/japanese_supplier_updates/


5-0411-1
FI

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DF1B 2.5mm Pitch Connectors

Hirose Electric DF1B 2.5mm Pitch Connectors come with single and double row contacts that are aligned for board-to-cable and in-line connections. These connectors provide the option of combining the ID contact and crimping contact and offer various current capacity cables that can be mixed in one case. Hirose Electric DF1B 2.5mm Pitch Connectors are available in the standard tin- and gold-plated versions.

库存量: 35,415

库存:
35,415 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.5707 ¥1.57
¥1.3334 ¥13.33
¥1.1865 ¥29.66
¥1.13 ¥113.00
¥1.017 ¥254.25
¥0.95937 ¥959.37
¥0.90174 ¥2,254.35
¥0.89383 ¥4,469.15
整卷卷轴(请按10000的倍数订购)
¥0.84411 ¥8,441.10

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥1.5707
最小:
1