DF3-2428SCFC

Hirose Connector
798-DF3-2428SCFC
DF3-2428SCFC

制造商:

说明:
集管和线壳 FEMALE CONTACT GLD 24-28AWG REEL

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Contacts
Crimp
Socket (Female)
Gold
DF3
SignalBee
28 AWG to 24 AWG
- 55 C
+ 105 C
Reel
Cut Tape
商标: Hirose Connector
触点材料: Phosphor Bronze
产品类型: Headers & Wire Housings
工厂包装数量: 10000
子类别: Headers & Wire Housings
零件号别名: 543-0046-0-00
单位重量: 61 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
PRODUCT DELAYS POSSIBLE

This part number is manufactured in Japan.

The supplier has reported that the production of this part
number has been affected.

The delivery date and leadtimes listed for this part number are
based on the latest information from the supplier.

For the latest information on Mouser Suppliers affected by the
tragedy in Japan go to:

www.mouser.com/japanese_supplier_updates/


5-0411-1
FI

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
日本
发货时,国家/地区可能会发生变化。

SignalBee 连接器

Hirose Electric SignalBee连接器体积小巧,性能一流。这些信号电缆连接器有多种配置可供选择,可为特定应用需求提供理想的解决方案。Hirose Electric连接器基于组装工具开发等领域积累的全面知识,具有出色的压接技术。这些连接器适用于许多领域,包括工业机械、机器人、消费类电子产品和LED灯。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

DF3 Discrete Wire Connector Series

Hirose Electric offers a 2mm pitch Discrete Wire Connector, DF3 series, approved by UL CSA standards with a wide variety of features. ID- or crimp-socket, low profile designs, tin- or gold-plated receptacles, straight- or right-angle pin headers, and in-line plugs with an in-line adapter make the Hirose Discrete Wire Connector DF3 series the desired products for your board design.

DF3 SignalBee™ 2mm Pitch Connectors

Hirose Electric DF3 Series SignalBee™ 2mm Pitch Connectors are designed for discrete wire connection. These connectors come with a receptacle that enables horizontal or vertical connection of the board. The DF3 connectors also feature a pin header and an in-line plug for ID socket and crimping types. The ID socket comes with a height of 6.8mm and a crimp socket with a height of 7.5mm. Hirose Electric DF3 Series SignalBee 2mm Pitch Connectors are approved by UL CSA standards.

库存量: 156,214

库存:
156,214 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.5707 ¥1.57
¥1.3334 ¥13.33
¥1.1865 ¥29.66
¥1.13 ¥113.00
¥1.017 ¥254.25
¥0.95937 ¥959.37
¥0.90174 ¥2,254.35
¥0.88479 ¥4,423.95
整卷卷轴(请按10000的倍数订购)
¥0.78535 ¥7,853.50

备用包装

制造商零件编号:
包装:
Bulk
供货情况:
库存量
单价:
¥1.9888
最小:
1

类似产品

Hirose Connector DF3-2428SCC
Hirose Connector
集管和线壳 FEMALE CONTACT GLD 24-28AWG LOOSE