DF59M-2224PCF

Hirose Connector
798-DF59M-2224PCF
DF59M-2224PCF

制造商:

说明:
照明连接器 Terminal 22-24AWG

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 照明连接器
RoHS:  
Connectors
6 A
Tin
Copper Alloy
DF59M
Reel
Cut Tape
应用: Wire to Board
商标: Hirose Connector
产品类型: Lighting Connectors
工厂包装数量: 15000
子类别: Power
线规最大值: 22 AWG
线规最小值: 28 AWG
零件号别名: 667-0042-8-00
单位重量: 28 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

DF59M 线对板连接器

Hirose DF59M Series wire to board connector features housing-less small and low profile mono-pole connector with a clear tactile click and high mating force with positive lock. It is suitable for high density mounting LED modules.
Learn More

库存量: 35,645

库存:
35,645
可立即发货
在途量:
45,000
预期 2026/10/8
生产周期:
7
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥1.8193 ¥1.82
¥1.5368 ¥15.37
¥1.3786 ¥34.47
¥1.3108 ¥131.08
¥1.1639 ¥290.98
¥1.10853 ¥1,108.53
¥1.04186 ¥2,604.65
¥1.02604 ¥5,130.20
¥0.91869 ¥9,186.90
整卷卷轴(请按15000的倍数订购)
¥0.91869 ¥13,780.35