DF60-8PCFA(07)

Hirose Connector
798-DF60-8PCFA07
DF60-8PCFA(07)

制造商:

说明:
电源到板 Socket crimp contact

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 电源到板
RoHS:  
Power to the Board
Pin (Male)
65 A
1 kV
Crimp
+ 105 C
Contacts
DF60
Reel
Cut Tape
EnerBee
商标: Hirose Connector
触点材料: Copper
触点电镀: Gold
绝缘电阻: 1 GOhms
最小工作温度: - 55 C
工厂包装数量: 700
子类别: Power Connectors
线规最大值: 8 AWG
线规最小值: 8 AWG
零件号别名: 680-3023-0-07
单位重量: 1.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

路由器和服务器解决方案

hirose路由器和服务器解决方案包括专为模块化服务器系统、路由器和数据基础设施设计的、具有高密度互连的产品。这些解决方案包括超高速夹层和板对板连接器,能够实现高达112Gbps的传输,并具有先进的信号完整性功能,如远端串扰和EMI抑制。为了实现强大的电力输送,hirose线对板和浮动电源连接器支持高达70A和热插拔设计。Hirose路由器和服务器产品采用模块化架构,适用于恶劣环境,简化了以太网系统、数据中心、边缘计算、开关、背板接口以及机架式或刀片服务器之间的I/O集成。

无人机解决方案

Hirose Electric无人机解决方案提供坚固、轻便的连接器,专为满足无人机和无人机飞行器 (UAV) 的需求而设计。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。产品线包括线对线、线对板、板对板、FPC/FFC连接器,以及适用于户外应用的IP67/IP68防水型同轴连接器。Hirose无人机解决方案可实现电机、电池、立体相机、天线、运动传感器和相机模块的稳定连接,从而为工业、商业和巡检无人机提供高效率和长航时性能。

工厂自动化连接器解决方案

Hirose Electric工厂自动化连接器解决方案包括支持工厂自动化设备和机器人技术的新概念连接器。工厂自动化市场需要设计用于小型化、更高功率和更快的控制信号速度的连接器。 Hirose Electric工厂自动化连接器解决方案非常适合用于各种工厂自动化应用,包括机器人、机器人控制、机器接口、机器视觉、开关装置和伺服放大器。

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。

DF60线对板连接器

Hirose DF60线对板连接器尺寸小,载流能力高达40A。Hirose DF60线对板连接器还提供牢固插配,可发出清晰的带触感咔嗒声,并具有高度可靠的5点接触(带独立触点弹簧)。DF60连接器有多种连接方式可供选择,包括直式、直角和直插式连接,另外还可提供键控型号。DF60系列连接器接受AWG 8至12号电缆,符合RoHS指令,并正在进行UL和TUV认证。

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

库存量: 4,530

库存:
4,530 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.289 ¥17.29
¥14.7239 ¥147.24
¥13.1532 ¥328.83
¥12.5769 ¥1,257.69
¥11.7407 ¥2,935.18
整卷卷轴(请按700的倍数订购)
¥10.9158 ¥7,641.06
¥10.0118 ¥14,016.52
¥9.8423 ¥20,668.83