DF60F-2P-10.16DSA(50)

Hirose Connector
798-DF60F2P1016DSA50
DF60F-2P-10.16DSA(50)

制造商:

说明:
集管和线壳 Header, 2pos., 1 row, 10.16mm pitch, 22.36mm length, 15.7mm width, 21.5mm height

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
DF60F
EnerBee
Tray
商标: Hirose Connector
产品类型: Headers & Wire Housings
工厂包装数量: 96
子类别: Headers & Wire Housings
零件号别名: 680-4007-0-50
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
日本
扩散国家:
日本
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF60F线对板连接器

Hirose Electric DF60F线对板连接器是手指触摸安全(防触电)型器件,采用5点接触结构。这些连接器采用安全锁定机制和模制矛头设计。DF60F连接器的工作温度范围为-55°C至105°C。这些连接器的特性还包括高载流能力、5点接触结构以及可插拔30次。DF60F连接器具有55A额定电流和3000V最大耐压。这些连接器非常适合用于汽车、机器人、功率调节器、服务器、伺服放大器和电机及医疗。

路由器和服务器解决方案

hirose路由器和服务器解决方案包括专为模块化服务器系统、路由器和数据基础设施设计的、具有高密度互连的产品。这些解决方案包括超高速夹层和板对板连接器,能够实现高达112Gbps的传输,并具有先进的信号完整性功能,如远端串扰和EMI抑制。为了实现强大的电力输送,hirose线对板和浮动电源连接器支持高达70A和热插拔设计。Hirose路由器和服务器产品采用模块化架构,适用于恶劣环境,简化了以太网系统、数据中心、边缘计算、开关、背板接口以及机架式或刀片服务器之间的I/O集成。

库存量: 2,699

库存:
2,699 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥26.3064 ¥26.31
¥25.5606 ¥255.61
¥19.1083 ¥477.71
¥18.1139 ¥1,738.93
¥16.4641 ¥17,386.09
¥15.5488 ¥79,112.29