DF62B-7S-2.2C

Hirose Connector
798-DF62B-7S-2.2C
DF62B-7S-2.2C

制造商:

说明:
集管和线壳 7P SKT SLIM INLN CON WHITE, STANDARD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 集管和线壳
RoHS:  
Headers
Socket
7 Position
2.2 mm (0.087 in)
3 Row
2.2 mm (0.087 in)
Cable Mount / Free Hanging
Crimp
Socket (Female)
DF62
SignalBee
Wire-to-Wire
- 35 C
+ 105 C
Bulk
商标: Hirose Connector
外壳颜色: White
胶壳接口类型: Socket
外壳材料: Polybutylene Terephthalate (PBT)
产品类型: Headers & Wire Housings
工厂包装数量: 100
子类别: Headers & Wire Housings
零件号别名: 544-0556-3-00
单位重量: 300 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8547200000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

DF62薄型直插式连接器

Hirose Electric DF62薄型直插式连接器采用纤薄设计与平滑外轮廓以提供几乎无缠结的连接。其多排引脚布局将触点排列成网格状,形成较小的对角线直径。平滑的外形使得连接器能够在布线管内轻松移动,且连接器外部无裸露的金属零件,避免了连接器与金属布线管内壁间发生短路。该设计还可防止压接触点变形。其强制锁定结构能够产生咔嗒感及可视的锁定确认,确保连接牢固可靠,锁定强度约为50N。Hirose DF62薄型直插式连接器提供2到7和13位型号,并包含面板安装型版本。  

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

工厂自动化连接器解决方案

Hirose Electric工厂自动化连接器解决方案包括支持工厂自动化设备和机器人技术的新概念连接器。工厂自动化市场需要设计用于小型化、更高功率和更快的控制信号速度的连接器。 Hirose Electric工厂自动化连接器解决方案非常适合用于各种工厂自动化应用,包括机器人、机器人控制、机器接口、机器视觉、开关装置和伺服放大器。

无人机解决方案

Hirose Electric无人机解决方案提供坚固、轻便的连接器,专为满足无人机和无人机飞行器 (UAV) 的需求而设计。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。产品线包括线对线、线对板、板对板、FPC/FFC连接器,以及适用于户外应用的IP67/IP68防水型同轴连接器。Hirose无人机解决方案可实现电机、电池、立体相机、天线、运动传感器和相机模块的稳定连接,从而为工业、商业和巡检无人机提供高效率和长航时性能。

库存量: 2,283

库存:
2,283 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥6.2037 ¥6.20
¥5.2658 ¥52.66
¥4.7121 ¥117.80
¥4.2149 ¥421.49
¥3.8985 ¥1,169.55
¥3.5256 ¥3,525.60
¥3.503 ¥17,515.00
¥3.3335 ¥33,335.00