DF63-2022SCFA

Hirose Connector
798-DF63-2022SCFA
DF63-2022SCFA

制造商:

说明:
电源到板

寿命周期:
停产
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 电源到板
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Power to the Board
Socket (Female)
11 A
630 VAC, 630 VDC
Cable Mount / Free Hanging
Crimp
+ 105 C
Contacts
DF63
Reel
Cut Tape
EnerBee
商标: Hirose Connector
触点材料: Copper Alloy
触点电镀: Gold
绝缘电阻: 1 GOhms
最小工作温度: - 55 C
安装角: Straight
工厂包装数量: 4000
子类别: Power Connectors
线规最大值: 20 AWG
线规最小值: 22 AWG
零件号别名: 680-0574-0-00
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

EnerBee™ Power Cable Connectors

Hirose Electric EnerBee™ Power Cable Connectors feature compact size and high-end performance and are ideal for use with high-current and high-tension devices. The connectors have a positive lock mechanism for use in the demanding areas of industrial power supply and power sources. They are designed for LED lighting, office equipment, medical devices, robotics, home electronics, servers, battery storage, automotive, and industrial power supply/power sources.

供货情况

库存: