DF9-23P-1V(32)

Hirose Connector
798-DF9-23P-1V32
DF9-23P-1V(32)

制造商:

说明:
板对板与夹层连接器 1.0MM V SMT HEADER 23P TIN PLATING

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
RoHS:  
Headers
23 Position
1 mm (0.039 in)
Solder
Straight
500 mA
150 VAC
- 45 C
+ 125 C
Tin
Phosphor Copper
Polyamide (PA)
DF9
Reel
商标: Hirose Connector
绝缘电阻: 500 MOhms
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 1000
子类别: Board to Board & Mezzanine Connectors
零件号别名: 540-0073-4-32
单位重量: 350 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

1.0mm Board-to-Board Connectors, DF9 Series

The Hirose DF9 Series 1.0mm Board-to-Board Connectors (31 and 41 contact connectors) are compliant with the VESA (Video Electronics Standards Association) FPDI-1 (flat panel interface) standard. The mating area is designed to perfectly prevent mis-insertion, despite the miniature size, and provides smooth insertion and extraction. The SMT DF9 1.0mm Board-to-Board Connectors are equipped with an easy lock mechanism to assure a firm insertion. The Hirose DF9 Connectors are ideal for LCD, mobile phones, and notebook PCs.

供货情况

库存:
无库存
生产周期:
最少: 1000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥8.2264 ¥8,226.40
¥8.1699 ¥16,339.80
¥7.8196 ¥39,098.00