FH41-50S-0.5SH(98)

Hirose Connector
798-FH4150S05SH98
FH41-50S-0.5SH(98)

制造商:

说明:
FFC & FPC连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: FFC & FPC连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
FH41
Reel
商标: Hirose Connector
产品类型: FFC & FPC Connectors
工厂包装数量: 500
子类别: FFC & FPC Connectors
零件号别名: 580-2204-0-98
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8536694040
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

FH41 & FH48 Series 0.5mm Pitch FFC/FPC Connectors

Hirose Electric FH41 and FH48 0.5mm Pitch FFC/FPC Connectors support high-speed serial interface technology for picture transmission and next-generation chip V-by-One® HS by THine. The FH41 and FH48 Series feature an exclusive GND terminal design, impedance-matched shield FFC ground contacts, and high-speed transmission rates using a differential impedance of 100Ω±10% (3.75Gbps max.). Highly reliable mechanical and electrical connections are achieved using Hirose Electric's proven design features including precise FFC/FPC positioning, flip-lock rotating actuator, and durable construction. 

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。

供货情况

库存: