FX18-100P-0.8SV(30)

Hirose Connector
798-FX18100P08SV30
FX18-100P-0.8SV(30)

制造商:

说明:
板对板与夹层连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 板对板与夹层连接器
交货限制:
 Mouser 目前在您所在地区不销售该产品。
Headers
100 Position
0.8 mm (0.031 in)
2 Row
Solder
Straight
30 mm
500 mA
100 VAC
- 55 C
+ 85 C
Gold
Copper Alloy, Phosphor Bronze
Polyamide (PA)
FX18
Tray
商标: Hirose Connector
可燃性等级: UL 94 V-0
绝缘电阻: 1 GOhms
安装风格: PCB
产品类型: Board to Board & Mezzanine Connectors
工厂包装数量: 40
子类别: Board to Board & Mezzanine Connectors
商标名: FunctionMAX
零件号别名: 579-0019-8-30
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
马来西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

无人机解决方案

Hirose Electric无人机解决方案提供坚固、轻便的连接器,专为满足无人机和无人机飞行器 (UAV) 的需求而设计。这些耐用的连接器支持紧凑、高密度设计,锁定稳固,确保在振动和环境压力下电源和信号的可靠传输。产品线包括线对线、线对板、板对板、FPC/FFC连接器,以及适用于户外应用的IP67/IP68防水型同轴连接器。Hirose无人机解决方案可实现电机、电池、立体相机、天线、运动传感器和相机模块的稳定连接,从而为工业、商业和巡检无人机提供高效率和长航时性能。

FX18 Hi-Speed B2B Connectors

Hirose Electric FX18 Series Hi-Speed B2B Connectors are headers and receptacles, right angle or straight, with a 0.8mm pitch for coplanar or vertical connection. The FX18 features high-speed transmission capability up to 10Gbps and multi-functional (MF) contact (ground contact, power supply contacts up to 12A, and 3-step sequential contacts). With a large mating guide for smooth insertion, the Hirose Electric FX18 Series Hi-Speed B2B Connectors mate with a signal contact of 2.0mm and offer a voltage rating of 100VAC. MF contacts are phosphor bronze with gold-plated contact area and mounting area and nickel-plated under plating.

供货情况

库存: