H.FL-LP-A32(01)

Hirose Connector
798-HFLLPA3201
H.FL-LP-A32(01)

制造商:

说明:
RF连接器/同轴连接器 REC COAX H.FL SERIES

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: RF连接器/同轴连接器
RoHS:  
Connectors
H.FL
Plug (Pin)
50 Ohms
3 GHz
Right Angle
SMD/SMT
1.32 mm
Bulk
主体表面处理: Silver
主体材料: Phosphor Bronze
主体类型: Right Angle
商标: Hirose Connector
触点材料: Phosphor Bronze
触点电镀: Gold
最大工作温度: + 90 C
最小频率: 0 Hz
最小工作温度: - 40 C
产品类型: RF Connectors / Coaxial Connectors
系列: H.FL
工厂包装数量: 100
子类别: RF Interconnects
电压额定值: 60 VAC
零件号别名: 331-0504-7-01
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

H.FL Coaxial RF Connectors & Cable Assemblies

Hirose H.FL Coaxial RF Connectors & Cable Assemblies are available in standard 50Ω connectors, 50Ω and 75Ω cable assemblies, and a new non-magnetic 50Ω option (H.FL/S) suitable for medical devices. Hirose low-profile H.FL Coaxial RF Connectors have a 3.0mm height distance from the PCB and a user-friendly tactile lock. These connectors are also RoHS compliant.

供货情况

库存:
不可用

定价 (含13% 增值税)