HR30-6JB-3P

Hirose Connector
798-HR30-6JB-3P
HR30-6JB-3P

制造商:

说明:
环形推拉式连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 环形推拉式连接器
RoHS:  
Connectors
Jacks
Pin (Male)
3 Contact
6
Cable Mount
Solder
IP67, IP68
Black
HR30
Tray
商标: Hirose Connector
产品类型: Circular Push Pull Connectors
工厂包装数量: 50
子类别: Circular Connectors
零件号别名: 130-2029-0-00
单位重量: 2.310 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

库存量: 4,481

库存:
4,481 可立即发货
生产周期:
7 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥108.6834 ¥108.68
¥92.3888 ¥923.89
¥92.3097 ¥4,615.49
¥87.8462 ¥8,784.62
¥80.1509 ¥20,037.73
¥74.9416 ¥37,470.80
¥73.2014 ¥73,201.40