HR30-7JB-12PC

Hirose Connector
798-HR30-7JB-12PC
HR30-7JB-12PC

制造商:

说明:
环形推拉式连接器 12P JCK SHELL SZ 7 MALE W/OVERMOLD SPCR

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 环形推拉式连接器
RoHS:  
Connectors
Jacks
Pin (Male)
12 Contact
7
Cable Mount
Crimp
IP67, IP68
Black
HR30
Tray
商标: Hirose Connector
触点电镀: Gold
电流额定值: 2 A
产品类型: Circular Push Pull Connectors
外壳材质: Plastic
工厂包装数量: 50
子类别: Circular Connectors
电压额定值: 30 VAC, 42 VDC
线规: 26-30 AWG
零件号别名: 130-2022-4-00
单位重量: 6 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR30微型防水塑料连接器

Hirose Electric HR30微型防水塑料连接器的防护等级为IP67,在淹没一米深半小时内可完全防止灰尘和水渗入。HR30连接器在完全端接和插配时长度短,具有内置锁定/释放机构,牢固地锁定已插配的连接器,而且只需拉动插头的释放环即可快速断开连接。Hirose Electric HR30微型防水塑料连接器易于使用,带有模制凹槽以防止手滑,永久彩色对准指示器以及多个极化键以防止错位或插入错误的连接器。必须采用包覆成型工艺。

HR30 IP67包覆成型连接器

Hirose HR30 IP67连接器是HR30微型防水塑料连接器的包覆成型版本。包覆成型后,HR30连接器达到IP67防护等级,可在水下1米浸泡半小时,完全防尘防水。包覆成型后的防水结构适用于线束清洗。HR30连接器在完全端接并插合后长度较短,并配备内置锁定/释放机构,可在插合时牢固锁定连接器,同时只需拉动插头的释放环即可快速断开。Hirose Electric HR30微型防水塑料连接器操作便捷,配备防滑模压凹槽、永久性彩色对准标记以及多重极性键,可防止错位或插入错误的连接器。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。

库存量: 29

库存:
29 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.4674 ¥82.47
¥74.1958 ¥741.96
¥69.8905 ¥1,747.26
¥62.5342 ¥3,126.71
¥61.2121 ¥6,121.21
¥54.5903 ¥13,647.58
¥53.8445 ¥26,922.25
¥51.6184 ¥51,618.40
2,500 报价