HR41-PC-111(01)

Hirose Connector
798-HR41-PC-111(01)
HR41-PC-111(01)

制造商:

说明:
标准环形接头 MALE CRIMP PIN TERM .76 MRM AU AWG 10-12

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 标准环形接头
RoHS:  
Pin (Male)
Copper Alloy
Crimp
Gold
Stamped and Formed
Contacts
HR41
Bulk
商标: Hirose Connector
产品类型: Standard Circular Contacts
工厂包装数量: 3
子类别: Circular Connectors
零件号别名: 141-0002-0-01
单位重量: 2.240 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8538900000
USHTS:
8205598000
TARIC:
8205598000
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

HR41 圆形防水连接器

Hirose HR41 圆形防水连接器为具有 IP68 防护等级的塑料外壳连接器,旨在为用于恶劣的室外环境时提供高可靠性与高功率。HR41 系列包含卡口锁定系统、电缆安装插头以及具有高达 20A 处理能力的面板安装插座。该连接器经过优化可通过商用压接工具轻松进行现场组装,插头和插座上指示配接操作的可视指示器有助于在不可视环境下进行配接操作。用户可同时压接电缆并密封防水密封垫,而无需借助其他工具。防松动机制可确保拧紧紧固环,防止电缆在操作过程中松脱。作为附加安全措施,在配接过程中,HR41 顺序触点结构的设计会在连接电源触点之前先连接地触点。此外,轻型外壳可抵抗恶劣环境条件,例如日晒(通过 2000 小时的测试)、盐水喷雾(通过 1500 小时的测试)以及防水(IP68 防护等级)。HR41 特殊的外壳结构还提供了 15 kV 的雷击浪涌防护能力。
了解更多

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.5909 ¥66.59
¥59.7205 ¥716.65
¥56.4096 ¥1,523.06
¥53.9349 ¥2,750.68
¥51.3698 ¥5,239.72
¥48.138 ¥12,130.78
¥46.1605 ¥23,126.41