LF10WBPD-12P(31)

Hirose Connector
798-LF10WBPD-12P31
LF10WBPD-12P(31)

制造商:

说明:
标准环形连接器

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 标准环形连接器
RoHS:  
Connectors
12 Position
Pin (Male)
10
Free Hanging
Solder
Gold
Metal
IP68
2 A
LF
Tray
商标: Hirose Connector
电缆直径: 7.3 mm
颜色: Black
触点材料: Copper Alloy
可燃性等级: UL 94 V-0
胶壳接口类型: Male
外壳材料: Polyphenylene Sulfide (PPS)
插入安排: 10-12
运转周期: 1000 Cycle
匹配样式: Bayonet
安装角: Straight
产品类型: Standard Circular Connector
外壳电镀: Nickel
外壳类型: Plug
工厂包装数量: 50
子类别: Circular Connectors
电压额定值: 30 VAC, 42 VDC
线规: 26 AWG
零件号别名: 136-0018-4-31
单位重量: 18.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

LF微型防水圆形连接器

Hirose Electric LF系列微型防水屏蔽连接器具有高额定电流容量,并具备IP68级防尘防水性能。该连接器采用卡口锁定结构,确保连接牢固且抗振动。Hirose Electric LF系列微型防水屏蔽连接器具有自对准功能,无需复杂的装配工具。电缆屏蔽层通过随连接器提供的简单屏蔽夹与连接器的金属外壳相连。

LED Lighting Solutions

Hirose Electric LED Lighting Solutions are engineered for power efficiency, compact spaces, and environmental durability. Hirose connectors provide reliable performance across advanced LED lighting applications. From ultra-low-profile wire-to-board solutions to FPC/FFC connectors with high retention and snap-lock features, these products streamline assembly and reduce connection errors. Options include IP-rated waterproof modules and heat-resistant designs that ensure long-term operation in both indoor and outdoor systems. Applications suitable for these products include ceiling lights, strip lights, circular modules, and exterior fixtures.

汽车解决方案

Hirose Electric提供专为汽车应用的苛刻环境设计的连接器,适用于电池组、EV充电器、逆变器、LiDAR和信息娱乐系统。这些连接器具有高电流、高速传输、坚固设计、恶劣环境下的耐用性以及汽车行业标准化特性。Hirose Electric连接器结构坚固,可承受极端的振动、潮湿和温度,性能可靠。

库存量: 249

库存:
249
可立即发货
在途量:
200
预期 2026/12/17
生产周期:
12
周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥188.4275 ¥188.43
¥160.2227 ¥1,602.23
¥150.1318 ¥3,753.30
¥142.9337 ¥7,146.69
¥136.0633 ¥13,606.33
¥133.5886 ¥33,397.15