X.FL-2LP9-032H1TS-A-(100)

Hirose Connector
798-XFL2LP9032H1A100
X.FL-2LP9-032H1TS-A-(100)

制造商:

说明:
射频电缆组件 X.FL 0.94MM 100MM L Coax CBL

寿命周期:
工厂特别订单:
获取报价以核实当前价格、交货期和制造商的订购要求。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Hirose Electric
产品种类: 射频电缆组件
RoHS:  
X.FL
Right Angle
X.FL
Right Angle
100 mm (3.937 in)
50 Ohms
6 GHz
0.81 mm Coax
White
Bulk
商标: Hirose Connector
连接器A极性: Normal
最小频率: 0 Hz
产品类型: RF Cable Assemblies
系列: X.FL
工厂包装数量: 100
子类别: Cable Assemblies
零件号别名: 321-6015-6-09
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99
原产地分类
原产国:
印度尼西亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Medical Solutions

Hirose Electric Medical Solutions include high-performance connectors engineered for precision, durability, and reliability in demanding applications. Products offered include board-to-board, wire-to-board, FPC/FFC, circular, and coaxial connectors with IP67/IP68 sealing to protect against debris, dust, and moisture ingress. Features include EMI shielding, extended mating cycles, and secure locking, ensuring stable interference-free performance. The miniaturized products from Hirose support compact, high-density systems, while hybrid signal/power designs and RoHS/IEC compliance meet the evolving needs of diagnostic imaging, patient monitoring, therapy systems, and wearable medical tech.

Coaxial Connectors & Cable Assemblies

Hirose Electric Coaxial Connectors and Cable Assemblies are special connectors that connect high-frequency signals. Hirose Electric Coaxial Connectors and Cable Assemblies are ideal for use in the small mobile device market, which includes smartphones, mobile communication base stations, electronic measuring instruments, and other industrial devices.

可穿戴解决方案

Hirose Electric设计提供各种连接器用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。这些连接器为高速数据、低功耗和EMI控制这些要求而打造,可以用在紧凑的人体穿戴的设计中可靠地集成显示器、传感器、电池和天线。Hirose Electric连接器设计精密耐用,符合可穿戴设备的严苛要求,如灵活性、空间、信号完整性等关键要求。

智能家居解决方案

Hirose Electric 提供尖端连接器,专为满足智能家居应用的独特挑战而设计。这些连接器提供可靠性、精度和出色的性能,使其适合用于智能家居系统,包括安全摄像头、智能门和AI音箱。Hirose Electric连接器具有强大的锁定机制、防水选项、物联网 (IoT) 支持和紧凑的设计。

Smartphone & PC Solutions

Hirose Electric offers ultra-fine pitch solutions with dimensions down to 0.25mm, supporting small form factors without sacrificing performance. These solutions feature high-speed data, high-current delivery, EMI control, and rugged locking mechanisms, ensuring reliable operation. Hirose connectors meet rigorous demands in sleek, space-constrained designs where durability, precision, and signal integrity are crucial. Suitable applications include displays, batteries, cameras, antennas, USB interfaces, and touch functionality.

X.FL 系列同轴连接器

Hirose Electric X.FL 系列同轴连接器是业界最小的同轴连接器。X.FL 系列具有 0.94 mm(最大 1 mm)的低配接高度以及最大 1.3(直流至 3 GHz)或 1.4(3 GHz  至 6 GHz)的高频性能(V.S.W.R.)。该系列连接器在完全配接后还具有用户友好的触觉锁定系统,改进了可操作性和装配质量。
了解更多

供货情况

库存:
无库存
生产周期:
16 周 预计工厂生产时间。
最少: 200   倍数: 100
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥16.9613 ¥3,392.26
¥16.3737 ¥8,186.85
¥15.6279 ¥15,627.90
¥15.142 ¥30,284.00