060-R186-08

Honeywell Test & Measurement
785-060-R186-08
060-R186-08

制造商:

说明:
工业压力传感器 NFG2CR,1AK,2AR,5B,6A,7BA:MODEL FP5000,0.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 工业压力传感器
RoHS:  
Transducers
500 psi
Gauge
0.2 %
1/4 in - 18 NPT Male
商标: Honeywell Test & Measurement
工作电源电流: 4 mA to 20 mA
压力端口: Port
产品类型: Industrial Pressure Sensors
系列: FP5000
工厂包装数量: 1
子类别: Sensors
商标名: Model FP5000
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026204000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

FP5000 Configurable Pressure Transducers

Honeywell FP5000 Configurable Pressure Transducers are media-isolated piezoresistive silicon pressure sensors offering multiple output options (0V to 5V, 0V to 10V, 4mA to 20mA, or intrinsically safe 4mA to 20mA). The series is designed for reading pressure over the specified full-scale pressure span and temperature range. The transducers are compensated for sensor offset, sensitivity, temperature effects, and non-linearity to offer improved thermal stability and accuracy. Hastelloy® C276 and 316L stainless steel wetted parts provide durability with abrasive or corrosive media. Honeywell FP5000 Configurable Pressure Transducers feature gage, absolute, vacuum, barometric, and compound pressure types with pressure ranges from 10in H2O (0.36psi) up to 5000psi.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥7,251.2552 ¥7,251.26
¥6,118.7918 ¥30,593.96
¥5,937.5285 ¥59,375.29