BZ-R7216

Honeywell
785-BZ-R7216
BZ-R7216

制造商:

说明:
基本/快动开关 Large Basics Z PLUNG LOC

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 基本/快动开关
RoHS:  
BZ
Micro Switch
SPDT
ON - (OFF), OFF - (ON)
Plunger
1 A
250 VAC
2.5 N
Solder Lug
Chassis Mount
IP64
致动器样式: Plunger
商标: Honeywell
照明: Non-Illuminated
产品类型: Snap Action Switches
工厂包装数量: 1
子类别: Switches
单位重量: 22.700 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
CAHTS:
8536509060
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MICRO SWITCH™ Basic and Limit Switches

Honeywell Sensing & Control MICRO SWITCH™ Basic and Limit Switches are designed for use in water and irrigation, aerospace and defense, industrial, off-highway, and medical applications. The switches are globally compliant and feature a compact and lightweight design, accurate repeatability, and extended life. Honeywell MICRO SWITCH limit switches are available with a variety of actuators, electrical specifications, terminations, circuitries, and sealing ratings. Limit switches are designed for worldwide applications such as machine tools, material handling equipment, industrial machinery and equipment, vehicles, and lift trucks.

库存量: 20

库存:
20 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥383.2282 ¥383.23
¥286.116 ¥2,861.16
¥253.6059 ¥6,340.15
¥244.6789 ¥12,233.95
¥228.8702 ¥22,887.02
¥223.8304 ¥55,957.60
500 报价