MPRLS02.5BG0000SA

Honeywell
785-MPRLS02.5BG0000S
MPRLS02.5BG0000SA

制造商:

说明:
板机接口压力传感器 MICROPRESSURE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Honeywell
产品种类: 板机接口压力传感器
RoHS:  
Gauge
0 bar to 2.5 bar
Digital
SMD/SMT
SPI
3.3 V
Single Axial Barbless
24 bit
5 mm x 5 mm
- 40 C
+ 85 C
MPR
Reel
Cut Tape
商标: Honeywell
工作电源电流: 1.7 mA
端口大小: 2.5 mm x 3.7 mm
产品类型: Board Mount Pressure Sensors
工厂包装数量: 700
子类别: Sensors
电源电压-最大: 3.6 V
电源电压-最小: 1.8 V
商标名: MicroPressure
单位重量: 200 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Pressure Sensors

Honeywell Pressure Sensors offer measurement solutions with a complete lineup of board-mount and heavy-duty sensors. These sensors are easily configurable and available in a wide range of ports, connectors, outputs, and pressure ranges. Honeywell Pressure Sensors are suitable for basic or complex applications, delivering enhanced precision, repeatability, and ruggedness.

MPR MicroPressure传感器

Honeywell MPR MicroPressure传感器是一款5mm x 5mm压阻硅压力传感器,在指定满量程压力和温度范围内为压力读数提供数字输出。Honeywell MPR通过板载应用专用集成电路 (ASIC) 在特定温度范围经过校准和补偿,以抵消传感器偏移、灵敏度、温度效应和非线性度的影响。MPR MicroPressure传感器可满足各种(消费类和非消费类)医疗设备、商用电器和工业/ 暧通空调应用的要求。

Board Mount Pressure Sensors

Honeywell Board Mount Pressure Sensors are basic pressure sensors that include compensated/amplified (ABP series), compensated/unamplified (TBP series), and uncompensated/unamplified (NBP series) types. ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full-scale pressure span and temperature range. Honeywell TBP Basic Board Mount Pressure Sensors, which are Temperature Compensated/Unamplified, are piezoresistive silicon pressure sensors designed for customers who require a simple, high quality, cost-effective, basic performance, mV output, unamplified, temperature-compensated sensor for use in medical and industrial applications. NBP Series Board Mount Pressure Sensors are uncompensated, unamplified sensors that measure absolute and gauge pressures in medical and industrial applications.

电子传感器

Honeywell Sensing & Control提供的电子传感器可用于探测出需要检测或测量的任何类型的物理现象。Honeywell的产品组合包括温度、压力、力、电流、湿度、磁性、运动和位置传感器,通常以电子信号的形式提供相应的输出。

库存量: 684

库存:
684 可立即发货
生产周期:
38 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥210.8467 ¥210.85
¥185.6138 ¥928.07
¥172.4606 ¥1,724.61
¥156.4937 ¥3,912.34
¥145.4988 ¥7,274.94
¥137.0577 ¥13,705.77
整卷卷轴(请按700的倍数订购)
¥131.9275 ¥92,349.25
1,400 报价