CT10-300

ICE Components
911-CT10-300
CT10-300

制造商:

说明:
电流互感器 - 板装 40A 120mH 1:300

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ICE Components
产品种类: 电流互感器 - 板装
RoHS:  
Through Hole
120 mH
40 A
1:300
10 Ohms
Radial
14.5 mm
13 mm
15.8 mm
10 kHz to 70 kHz
商标: ICE Components
最大工作温度: + 130 C
最小工作温度: - 40 C
封装: Tray
产品类型: Current Transformers
工厂包装数量: 1210
子类别: Transformers
单位重量: 7.152 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8504312000
JPHTS:
850431000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Current Sense Transformers

ICE Components Current Sense Transformers feature a compact package for a small footprint, SMT/SMT and through-hole mounting styles, and a variety of turns ratios. Applications include switching power supplies, overload protection, and motor controls.

CT10 Current Sense Transformers

ICE Components CT10 Current Sense Transformers are optimized for frequencies from 10kHz to 400kHz with full selections of turns ratios. These devices are designed to withstand primary current ratings for up to 40A with an operating temperature range of -40°C to +130°C. ICE Components CT10 Current Sense Transformers are ideal for DC/DC converters and AC/DC converters.

库存量: 192

库存:
192 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥31.0185 ¥31.02
¥25.3911 ¥253.91
¥22.0011 ¥550.03
¥21.3457 ¥1,067.29
¥20.679 ¥2,067.90
¥20.4304 ¥5,107.60
¥20.1818 ¥10,090.90
¥19.3569 ¥19,356.90
¥19.0292 ¥46,050.66