GT06-111-049

ICE Components
911-GT06-111-049
GT06-111-049

制造商:

说明:
脉冲变压器 Gate Drive Transformer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ICE Components
产品种类: 脉冲变压器
RoHS:  
1:1:1
882 uH
49 V/us
SMD/SMT
16 mm
11 mm
7.5 mm
商标: ICE Components
绝缘电压: 1.5 kV
最大工作温度: + 130 C
最小工作温度: - 40 C
封装: Reel
封装: Cut Tape
封装: MouseReel
产品: Reverse Bayonet Coupling Connectors
产品类型: Pulse Transformers
系列: GT06
工厂包装数量: 400
子类别: Transformers
端接类型: SMD/SMT
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT06 Gate Drive Transformers

ICE Components GT06 Gate Drive Transformers feature 12.5mm creepage/clearance and 40kHz to 350kHz frequency optimization. The surface-mount devices operate in a temperature range from -40°C to +130°C and meet UL 94V-0 requirements. Measuring 16mm x 11mm x 7.5mm (LxWxH), these ICE Components GT06 Gate Drive Transformers are suitable for signal transformers across isolation barriers and pick-and-place applications.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
3,550
预期 2026/10/20
9,200
5,200
预期 2027/1/15
4,000
预期 2027/1/27
生产周期:
24
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按400的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥38.9624 ¥38.96
¥34.0017 ¥340.02
¥31.5948 ¥789.87
整卷卷轴(请按400的倍数订购)
¥31.5157 ¥12,606.28
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。